- RS-artikelnummer:
- 175-1292
- Tillv. art.nr:
- 19300320232
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-04-29
Pris (ex. moms) Varje
1 066,54 kr
(exkl. moms)
1 333,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 066,54 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 175-1292
- Tillv. art.nr:
- 19300320232
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifikationer
Attribute | Value |
---|---|
Type | Base |
Series | Han B |
Thread Size | M32 |
Mounting Type | Surface Mount |
Size | 32B |
Manufacturer Size Code | 32B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |