- RS-artikelnummer:
- 175-1272
- Tillv. art.nr:
- 19300160587
- Tillverkare / varumärke:
- HARTING
- RS-artikelnummer:
- 175-1272
- Tillv. art.nr:
- 19300160587
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
HARTING Hood
The HARTING Han B series cable mount metal hood has a thread size of M32x1 with a central lever. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical Engineering
Mechanical Engineering
Certifications
CSA-C22.2
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
Specifikationer
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Thread Size | M32 |
Mounting Type | Cable Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |