- RS-artikelnummer:
- 842-7614
- Tillv. art.nr:
- 09140006252
- Tillverkare / varumärke:
- HARTING
- RS-artikelnummer:
- 842-7614
- Tillv. art.nr:
- 09140006252
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Pneumatic Module Contacts
A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.
Note
842-7618 and 842-7627 feature built in shut of mechanisms.
Approvals
CSA
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | Han-Modular |
Accessory Type | Pneumatic Contact without Shut Off |
For Use With | 3 Contact Pneumatic Module |
Gender | Female |