Han-Modular Male 1.5A Modular Coax M-Contact for use with 4 Contact Multi Module, Cable Group 2 Flexible Wires
- RS-artikelnummer:
- 173-7647
- Tillv. art.nr:
- 09140006111
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-09-19
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
172,721 kr
(exkl. moms)
215,901 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 172,721 kr | 1 727,21 kr |
- RS-artikelnummer:
- 173-7647
- Tillv. art.nr:
- 09140006111
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han® Multi Module
4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | Han-Modular |
Accessory Type | Modular Coax M-Contact |
For Use With | 4 Contact Multi Module, Cable Group 2 Flexible Wires |
Current Rating | 1.5A |
Gender | Male |
Termination Method | Crimp, Solder |
- RS-artikelnummer:
- 173-7647
- Tillv. art.nr:
- 09140006111
- Tillverkare / varumärke:
- HARTING