- RS-artikelnummer:
- 825-2919
- Tillv. art.nr:
- VN01 040 0011 1C
- Tillverkare / varumärke:
- Amphenol Industrial
- RS-artikelnummer:
- 825-2919
- Tillv. art.nr:
- VN01 040 0011 1C
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
Produktdetaljer
Heavy Mate 4mm F, K ,Q Type Contacts
A comprehensive offering of silver plated 4mm turned pin and socket crimp contacts suitable for use with the F, K and Q type ranges of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125
Silver plated
Operating temperature range -40 to +125
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Contact |
Gender | Male |
Current Rating | 80A |
Voltage Rating | 690/160 V |
Number of Contacts | 1 |
Range | Heavy Mate |
Series | Heavy Mate K |
For Use With | F K Q Type Modules |
Number of Rows | 1 |