- RS-artikelnummer:
- 700-8060
- Tillv. art.nr:
- 09140082633
- Tillverkare / varumärke:
- HARTING
- RS-artikelnummer:
- 700-8060
- Tillv. art.nr:
- 09140082633
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Han EE Module
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. No crimping or screws are required. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.
Features and Benefits
Quick Lock Termination for reduced wiring times
Mechanical working life of > 500 mating cycles
Silver plated copper alloy contacts
Contact resistance of <1 mΩ
Mechanical working life of > 500 mating cycles
Silver plated copper alloy contacts
Contact resistance of <1 mΩ
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Voltage Rating | 400 V |
Range | Han EE Quick Lock |
Number of Contacts | 8 |