- RS-artikelnummer:
- 547-2337
- Tillv. art.nr:
- 19120005058
- Tillverkare / varumärke:
- HARTING
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
168,37 kr
(exkl. moms)
210,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 168,37 kr |
10 - 24 | 163,88 kr |
25 + | 159,29 kr |
- RS-artikelnummer:
- 547-2337
- Tillv. art.nr:
- 19120005058
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Q socket and covers
Han Q flush-mounted plastic socket for 4 + 2 poles + PE module, with PG16 cable input.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cable Gland |
Series | Han Compact |
For Use With | Heavy Duty Power Connectors |
- RS-artikelnummer:
- 547-2337
- Tillv. art.nr:
- 19120005058
- Tillverkare / varumärke:
- HARTING