- RS-artikelnummer:
- 204-2314
- Tillv. art.nr:
- Z7.416.1656.0
- Tillverkare / varumärke:
- Wieland
Tillfälligt slut i lager – restorder för leverans 2024-05-09
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
153,045 kr
(exkl. moms)
191,306 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 153,045 kr | 1 530,45 kr |
- RS-artikelnummer:
- 204-2314
- Tillv. art.nr:
- Z7.416.1656.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wieland Protective cover with thither cord and loop without locking levers, without gasket is available in size 10 and grey colour. Housing is made up of plastic.
It has IP65 protection class
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Current Rating | 16A |
Voltage Rating | 500 V |
Number of Contacts | 10 |
Range | Revos BASIC |
Series | Cover BAS AD DA |
For Use With | Revos BASIC 10P+E products |
Number of Rows | 2 |
Pole Format | 10P+E |
- RS-artikelnummer:
- 204-2314
- Tillv. art.nr:
- Z7.416.1656.0
- Tillverkare / varumärke:
- Wieland