Heatsink, Raspberry Pi 1 & 2

  • RS-artikelnummer 867-9039
  • Tillv. art.nr RPI-COOLINGKIT.9
  • Tillverkare / varumärke OKW Enclosures
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IT
Produktdetaljer

Cooling Kit for Raspberry Pi, OKW Enclosures

This cooling kit from OKW Enclosures comes with 3 heatsinks and is suitable for cooling all Raspberry Pi computer boards.

Specifikationer
Attribute Value
For Use With Banana Pi BPI-M1, Banana Pi BPI-M1+, Banana Pi BPI-M2 Berry, Banana Pi BPI-M2+, Raspberry Pi® 2 B, Raspberry Pi® 3 A+, Raspberry Pi® 3 B, Raspberry Pi® 3 B+, Raspberry Pi® 4 B, Raspberry Pi® A, Raspberry Pi® A+, Raspberry Pi® B, Raspberry Pi® B+
Length 8.5 mm, 19 mm
Width 6.35 mm, 19 mm
Height 5mm
Colour Black
849 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
36,97 kr
(exkl. moms)
46,21 kr
(inkl. moms)
Enheter
Per unit
1 - 14
36,97 kr
15 - 24
35,09 kr
25 +
33,92 kr
Related Products
A black anodised extruded aluminium heatsink complete with ...
Description:
A black anodised extruded aluminium heatsink complete with mounting clips for both standard top hat profile and G profile DIN railDesigned to accept surface mounting solid state relays (7modules) and has mounting holes on 48mm centres together with an M4 ...
This combination heatsink and fan reacts to temperature ...
Description:
This combination heatsink and fan reacts to temperature spikes to keep your board at a stable temperature and enable you to get maximum performance. The LattePanda will automatically throttle the processor to prevent overheating.Easy to install and supplied with a ...
The SK 89 heatsink comes with guide grooves ...
Description:
The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded ...
Fischer Elektronik hollow-fin cooling aggregates with fitted axial ...
Description:
Fischer Elektronik hollow-fin cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, ...