- RS-artikelnummer:
- 162-1237
- Tillv. art.nr:
- AH50600V05000EE
- Tillverkare / varumärke:
- Arcol Ohmite
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
629,93 kr
(exkl. moms)
787,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 629,93 kr |
5 - 9 | 598,53 kr |
10 - 24 | 579,60 kr |
25 + | 554,33 kr |
- RS-artikelnummer:
- 162-1237
- Tillv. art.nr:
- AH50600V05000EE
- Tillverkare / varumärke:
- Arcol Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Arcol Ohmite Heatsink
The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime.
Features and Benefits
• Bolt patterns customisation available
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finish available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 1.3°C/W
• Vertical mounting orientation
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finish available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 1.3°C/W
• Vertical mounting orientation
Applications
• For resistor HS75
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
Specifikationer
Attribute | Value |
---|---|
Length | 127mm |
Width | 100mm |
Height | 31mm |
Dimensions | 127 x 100 x 31mm |
Thermal Resistance | 1.3°C/W |
Mounting | Screw |
Series | HS |
Application | Heatsinks |
Material | Aluminium |
Package Type | Power Resistor |