Senaste sökningar

    RS PRO 2kW Convector Heater, Portable, Type G - British 3-pin

    RS-artikelnummer:
    219-2983
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Heaters & Radiators
    101 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    367,48 kr

    (exkl. moms)

    459,35 kr

    (inkl. moms)

    EnheterPer unit
    1 +367,48 kr
    RS-artikelnummer:
    219-2983
    Tillverkare / varumärke:
    RS PRO
    COO (Country of Origin):
    CN

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    RS PRO Portable Convector Heater


    Introducing the RS PRO convector heater, this sleek design heater is ideal for warming or reducing the chill in a room. This superb heater is completely portable, offers 3 heat settings, and is suitable for home or commercial environments. Upon inspection, the convector heater is lightweight, freestanding, and supplied with cable and plug.


    Why would you need a convector heater?


    A convector heater is ideal as a secondary heat source if your primary heating system has developed a fault or you wish to raise the room temperature. The free-standing feature makes it easy to place in your preferred location, offers low noise and low-cost usage.


    Features and Benefits


    • Sleek design

    • 3 power settings

    • Built-in thermal cut-out switch

    • Portable

    • Free standing

    • Ideal for extra or occasional heating

    • Heater versions: Thermostat control or timer control


    Specification


    • Heating capacity: 750 W, 1250 W or 2000 W

    • Nominal heat output: 2kW

    • Maximum continuous heat output: 2kW

    • Voltage: 220-240V

    • In standby mode: 0.0005

    • Dimensions: 530 x 370 x 110mm (W x H x D)

    • Plug type UK


    RS PRO Portable Convector Heater Variants


    • RS PRO convector heater; RS stock no: 219-2982

    • RS PRO convector heater with timer; RS stock no: 219-2983


    Important information


    Do not use convector heater in areas where the following is present;


    • Excess oil or grease-laden atmosphere

    • Excessive dust is generated or present

    • Corrosive or flammable gases, liquids or vapours


    Applications


    • Commercial offices

    • Homes: Bedroom, Study

    • Garage, Sheds


    Certifications


    • BEAB Approved

    • ANSI/ESD S20.20:2014

    • BS EN 61340-5-1:2007


    Why would you choose RS PRO for convector heaters?


    Our range of heaters has been selected for their high-quality and performance. We understand that quality is of great importance and have ensured that all RS PRO heaters are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.



    Specifikationer

    AttributeValue
    Heat TypeConvection
    Maximum Output Power2kW
    MountingPortable
    Control TypeTimer
    Voltage Rating240V ac
    Height370mm
    Width530mm
    Depth110mm
    Dimensions370 x 530 x 110mm
    Plug TypeType G - British 3-pin
    Power Settings3
    Frequency50Hz
    101 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    367,48 kr

    (exkl. moms)

    459,35 kr

    (inkl. moms)

    EnheterPer unit
    1 +367,48 kr