- RS-artikelnummer:
- 122-3118
- Tillv. art.nr:
- BE-02
- Tillverkare / varumärke:
- Unilite
Denna produkt har utgått
- RS-artikelnummer:
- 122-3118
- Tillv. art.nr:
- BE-02
- Tillverkare / varumärke:
- Unilite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Unilite Rechargeable LED Beanie Hat
Unilite have introduced this innovative beanie hat with an integrated rechargeable LED providing 150 lumens of light. The hat has a warm and comfortable feel to it; down to its construction. The acrylic and polyester blend ensures comfort, absorbs moisture while being odour resistant and providing warmth in the cold weather.
The light output is from a quad of SMD LEDs that provide an output of 150 lumens providing a 13 metre beam range. This gives a perfectly balanced and white light for every application. The light can be toggled between three light modes depending on the environment you find yourself in, toggling between high, low and 2 hz flash.
Charging is straight forward and the light can be removed from the beanie hat and charged in any available USB port. The light is charged within four hours, with an LED signal showing when fully charged.
The light output is from a quad of SMD LEDs that provide an output of 150 lumens providing a 13 metre beam range. This gives a perfectly balanced and white light for every application. The light can be toggled between three light modes depending on the environment you find yourself in, toggling between high, low and 2 hz flash.
Charging is straight forward and the light can be removed from the beanie hat and charged in any available USB port. The light is charged within four hours, with an LED signal showing when fully charged.
Features and Benefits
One size fits all
Four SMD LEDs
150 lumen light
Three light intensity modes
Up to four-hour charge
13 metre beam range
Constructed from Acrylic and Polyester
Water Resistant: IPX45
Four SMD LEDs
150 lumen light
Three light intensity modes
Up to four-hour charge
13 metre beam range
Constructed from Acrylic and Polyester
Water Resistant: IPX45
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
Specifikationer
Attribute | Value |
---|---|
Style | LED Beanie Hat |
Colour | Black |
Material | Acrylic |