Western Digital 500 GB Internal Hard Drive

  • RS-artikelnummer 182-8725
  • Tillv. art.nr WD5000LPCX
  • Tillverkare / varumärke Western Digital
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Western Digital Internal Hard Drive

The Western Digital WD blue mobile hard drive is a reliable storage device with a capacity of 500GB. It is known for its solid performance and reliability while providing you with all the space you need. The data transfer rate interface speed is 6Gb/s.

Features and Benefits

• 2-year limited warranty
• NoTouchTM ramp load technology
• Operating temperature ranges between 0°C and 60°C
• Rotational speed of 5400rpm

Applications

• Photo and video editing
• Gaming
• Power PCs

Specifikationer
Attribute Value
Hard Drive Type HDD
Internal/External Internal
Capacity 500 GB
Interface SATA 6 Gbit/s
Tillfälligt slut i lager – restorder för leverans 2020-10-29
Pris (ex. moms) Each
664,30 kr
(exkl. moms)
830,38 kr
(inkl. moms)
Enheter
Per unit
1 +
664,30 kr
Related Products
The Western Digital WD green internal hard drive ...
Description:
The Western Digital WD green internal hard drive is the latest storage solution with an innovative western digital NVme SSD storage architecture. It has a capacity of 240GB and has up to 200TBW endurance with 1.0M hours MTTF that makes ...
WD Caviar Blue drives equipped with a multitude ...
Description:
WD Caviar Blue drives equipped with a multitude of features to deliver rock solid performance and ultra-cool and quiet operation. High performance SATA interfaceUltra-cool and quiet operationIntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibrationShockGuard instantly protects ...
Freecom Mobile Drive XXS 2.5 inch External Hard ...
Description:
Freecom Mobile Drive XXS 2.5 inch External Hard Drive with USB 3.0 connectivity for ultra fast data transfer speed.The Mobile Drive XXS 3.0 is USB bus powered, no additional, long cables or power adapters are needed to use the drive ...
Freecom introduces the ToughDrive 2.5in. USB 3.0 hard ...
Description:
Freecom introduces the ToughDrive 2.5in. USB 3.0 hard drive. The ideal external storage solution for people on the move.Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops so your drive is ...