- RS-artikelnummer:
- 179-8036
- Tillv. art.nr:
- HSB2535SATBK
- Tillverkare / varumärke:
- Startech
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 179-8036
- Tillv. art.nr:
- HSB2535SATBK
- Tillverkare / varumärke:
- Startech
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
HSB2535SATBK Hot Swap Hard Drive Bay
The HSB2535SATBK Removable 2-drive backplane lets you quickly install and hot-swap drives from the front of your computer, by turning a 5.25" bay into a hot-swappable SATA/SAS interface for you to connect a 3.5 SATA hard drive (HDD) and/or a 2.5 SATA hard drive or solid state drive (SSD).
The hard drive bay interfaces with SATA/SAS, offering two tray-less hard drive bays and can be mounted into any 5.25" front bay, to provide a hot-swappable mobile rack. The bays feature ejection levers which allow drives to be installed and removed quickly from the computer system, providing a convenient way to create backups that can then be removed for safekeeping, archiving, or external portable access.
For added versatility the backplane provides support for both SATA and SAS interfaces, an ideal accommodation for enterprise system integration. Plus, to help prevent drive failure, the bay provides excellent heat dissipation with a built-in fan and slotted Aluminium enclosure.
The HSB2535SATBK is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The hard drive bay interfaces with SATA/SAS, offering two tray-less hard drive bays and can be mounted into any 5.25" front bay, to provide a hot-swappable mobile rack. The bays feature ejection levers which allow drives to be installed and removed quickly from the computer system, providing a convenient way to create backups that can then be removed for safekeeping, archiving, or external portable access.
For added versatility the backplane provides support for both SATA and SAS interfaces, an ideal accommodation for enterprise system integration. Plus, to help prevent drive failure, the bay provides excellent heat dissipation with a built-in fan and slotted Aluminium enclosure.
The HSB2535SATBK is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Individual 2.5" and 3.5" drive trays
• Complies with 5.25" small form factor specification
• Tray-less design for hot swap support
• Solid Aluminium construction
• Support for SATA revision I/II/III (1.5/3.0/6.0 Gbps)
• Power and Activity LEDs for each drive
• Support for 2.5" and 3.5" form factor SATA hard drives
• Support for SAS revision I/II (3.0/6.0 Gbps)
• Maximise storage space, with two hard drives in a single 5.25" bay
• Wide compatibility for system integration with support for SATA and SAS drive interfaces
• Optimum drive operating temperatures, with built-in cooling fan.
• Complies with 5.25" small form factor specification
• Tray-less design for hot swap support
• Solid Aluminium construction
• Support for SATA revision I/II/III (1.5/3.0/6.0 Gbps)
• Power and Activity LEDs for each drive
• Support for 2.5" and 3.5" form factor SATA hard drives
• Support for SAS revision I/II (3.0/6.0 Gbps)
• Maximise storage space, with two hard drives in a single 5.25" bay
• Wide compatibility for system integration with support for SATA and SAS drive interfaces
• Optimum drive operating temperatures, with built-in cooling fan.
Whats in the package?
• 2.5/3.5in SATA HDD Backplane
• 18" SATA Cable
• Molex LP4 to SATA Power Adapter Cable
• Bay Key
• Installation Screw kit
• Instruction Manual
• 18" SATA Cable
• Molex LP4 to SATA Power Adapter Cable
• Bay Key
• Installation Screw kit
• Instruction Manual
Specifikationer
Attribute | Value |
---|---|
Type | Mobile Rack Backplane |
Supported Form Factor | 2.5 in, 3.5 in |
Dimensions | 148 x 42 x 182.6mm |
Number of Drives Supported | 2 |