- RS-artikelnummer:
- 188-2495
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 188-2495
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Imperial Hand Reamer
The RS PRO spiral flute hand reamer has an overall length of 100mm and diameter of 6.35mm. The hand reamer is made of high-speed steel and is generally used by hand for the final sizing of holes, fabrication and DIY.
Features and Benefits
Straight shank
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 6
Tolerance to H7
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 6
Tolerance to H7
Certifications
DIN206B
Specifikationer
Attribute | Value |
---|---|
Flute Type | Spiral |
Overall Length | 100 mm |
Diameter | 6.35mm |
Material | HSS |