Deb Stoko 100 ml Tube Hand Cream

  • RS-artikelnummer 914-8255
  • Tillv. art.nr SGP100ML
  • Tillverkare / varumärke deb stoko
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

DEB Stokoderm Grip Pure For Sensitive Skin

Stokoderm Grip Pure is a versatile skin protection specially formulated for sensitive skin that you can also use when wearing gloves. This silicone free skin cream is perfumed and has been developed for sensitive skin and is preservative free. The skin cream contains active ingredients that are a combination of astringent, surfactants and emollients which make Stokoderm grip pure effective against oil, water based and emulsifiable materials.

FEATURES:
Preservative free
Perfume free
Colourant free
Silicone free
Dermatologically skin compatible
HET-CAM confirmed tolerance
No adverse effects when coating surfaces

BENEFITS:
Protects your skin
Easily absorbed
Good skin compatibility
Minimises skin irritation
Can be used on your face
Can be used under gloves
Keeps stressed skin healthy
Does not impair production processes
Good efficiency with broad applications
Astringent properties increase the firmness of the top layer of the skin

SKIN CREAM INGREDIENTS:
Eucoriol
Waxy substances
Emollients
Conditioning
Moisture binding
Antioxidant
Oil in water emulsion

STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months

Specifikationer
Attribute Value
Number of Bottles 1
Application Hand Cream
Package Size 100 mL
Package Type Tube
Tillfälligt slut i lager – restorder för leverans 2020-05-14
Pris (ex. moms) Each
68,86 kr
(exkl. moms)
86,08 kr
(inkl. moms)
Enheter
Per unit
1 +
68,86 kr
Related Products
A refreshing way to wash the day away. ...
Description:
A refreshing way to wash the day away. Not all Shower gels are made equal, the tough shower Gel is dual action, suitable for getting rid of Hard to shift grease and grime from hair and skin to leave users ...
Universal pre-work skin cream to help protect the ...
Description:
Universal pre-work skin cream to help protect the skin against contact with water and non-water based contaminants. Perfume-free and non-greasy, it is compatible for use under latex and nitrile gloves to provide a second line of defence. Makes skin easier ...
The Deb Stoko tough skin protection cream is ...
Description:
The Deb Stoko tough skin protection cream is designed to improve grip for use with moderate to heavy changing contaminants, helping users to get on with the task in hand whilst limiting the risks of debilitating skin conditions. The tough ...
No-Nonsense, Easily Absorbed Moisturising Gelfor Use on Hands ...
Description:
No-Nonsense, Easily Absorbed Moisturising Gelfor Use on Hands and Face. Works Hard to Replenish the Skin after a Hard Days Graft, Without Leaving the Skin Feeling Greasy.