AH375-WG-7 DiodesZetex,, Bipolar Hall Effect Sensor Latch, 2.2 → 20 V dc, 3-Pin SC-59

  • RS-artikelnummer 885-5394
  • Tillv. art.nr AH375-WG-7
  • Tillverkare / varumärke DiodesZetex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Specifikationer
Attribute Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point 6 Gs
Maximum Magnetic Sensor Operating Point 60 Gs
Minimum Operating Supply Voltage 2.2 V dc
Maximum Operating Supply Voltage 20 V dc
Length 3.1mm
Width 1.7mm
Height 1.3mm
Dimensions 3.1 x 1.7 x 1.3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SC-59
Typical Magnetic Sensor Hysteresis 60 Gs
2030 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
2,486 kr
(exkl. moms)
3,108 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
2,486 kr
24,86 kr
Förpackningsalternativ:
Related Products
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, ...
Bipolar Latch Hall IC detects polarity change for ...
Description:
Bipolar Latch Hall IC detects polarity change for S and N. The operation is more stable comparing to magnetic force detection (The duty on output pulse will be consistent). It is perfect fit as an interface to wheel key and ...
The omnipolar Hall ICs are magnetic switches that ...
Description:
The omnipolar Hall ICs are magnetic switches that can operate both S-and N-pole, upon which the output goes from Hi to Low. In addition to regular single-output Hall ICs, We offer a lineup of dual-output units with a reverse output ...
The AS5047D is a high-resolution rotary position sensor ...
Description:
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count. DAEC Dynamic Angle ...