Siretta GSM & GPRS Modem ZOOM-N-GPRS, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, RS232, Serial, USB, SMA Female Connector

  • RS-artikelnummer 896-8140
  • Tillv. art.nr ZOOM-N-GPRS
  • Tillverkare / varumärke Siretta
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

quikCONNECT ZOOM Socket Modems

The ZOOM range of socket modems from Siretta are available in four variations;

-ZOOM-N-GPRS (without GPS) 8968140
-ZOOM-G-GPRS (with GPS) 8968143
-ZOOM-N-UMTS (without GPS) 8968147
-ZOOM-G-UMTS (with GPS) 8968156

What's so special about ZOOM socket modems?
Each modem is quad band with a wide power supply range. This means that you have a greater flexibility with your applications. ZOOM modems are also great for quick plug and play prototyping. You don't need any prior knowledge of modem technology.

Other features & benefits of ZOOM Socket Modems
•Global coverage
•Quad band (850/900/1800/1900 MHz)
•5 to 42 V power supply range
•Plugs into the ZOOM-EVK evaluation board for full evaluation and application development
•-30° C to +75° C operating temperature range
•50 ohm impedance
•Dimensions: 85 mm x 60 mm x 24 mm
•SIM phonebook
•Fixed dialling number
•RTC
•Network LED support
•International Reference Alphabet (IRA)
•Jamming detection & report
•Embedded TCP/IP stack with TCP, ICP, UDP, SMTP & FTP protocols
•Telit Firmware Management Services

GSM/GPRS (Mobile Communications) - Siretta

Specifikationer
Attribute Value
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Interface RS232, Serial, USB
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 86 x 60 x 11mm
Weight 54g
Depth 60mm
Height 11mm
Maximum Operating Temperature +75°C
Maximum Supply Voltage 42V dc
Minimum Operating Temperature -30°C
Minimum Supply Voltage 5V dc
Width 86mm
6 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
757,51 kr
(exkl. moms)
946,89 kr
(inkl. moms)
Enheter
Per unit
1 +
757,51 kr
Related Products
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20dBmReceiver Sensitivity: –116dBmRange: up tp 1km (line of sight)OTA Data ...
Small footprint satellite modem with global satellite connectivity ...
Description:
Small footprint satellite modem with global satellite connectivity is designed for a wide variety of asset tracking and remote device communication applications. Operating on the ORBCOMM low-earth orbit (LEO) satellite network, it is designed to enable Machine-to-Machine (M2M) communication. Global ...
M1003G-02 Maestro Wireless is an industrial 3G modem ...
Description:
M1003G-02 Maestro Wireless is an industrial 3G modem suitable for M2M applications with tough environmental conditions and an extended lifetime requirement. The compact modem runs the Open AT® Application framework. Industrial application areas include electricity meters, programmable logic controllers, lifts ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architectures.The ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...