GNSS Active Patch Antenna with LNA

  • RS-artikelnummer 186-5526
  • Tillv. art.nr 206640-0001
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

GNSS Active Patch Antenna with Low-Noise Amplifier (LNA), 60.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors

Specifikationer
Attribute Value
Supported Frequency Bands 1558 → 1607 MHz
Series 206640
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 50)
43,374 kr
(exkl. moms)
54,218 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
50 +
43,374 kr
2 168,70 kr
Related Products
Multi-band magnetic antenna covering the cellular, GSM and ...
Description:
Multi-band magnetic antenna covering the cellular, GSM and 3G frequency bandsSupports 824-960MHz and 1710-2170MHzOffers 2 dBi of gainDimensions Ø27x87mm with 3 meters cable and SMA-Male connectorDesigned for M2M (Machine to Machine), Telemetry and Telematics applications.
GSM Rugged ’Puck’ Antenna.IP67 Waterproof Rated.SMA Connector .A ...
Description:
GSM Rugged ’Puck’ Antenna.IP67 Waterproof Rated.SMA Connector .A compact Antenna for GSM applications where high performance is required from a small size. The antenna includes a Low Noise Amplifier and is housed in a rugged low profile UV resistant case, ...
High performance GPS antenna with 26dB active gain2.7 ...
Description:
High performance GPS antenna with 26dB active gain2.7 to 5 Vdc at low current (10mA typical)Enclosed in a weatherproof white ASA radomeHole mount (16mm) on a surface supplied with sealing gasket and nut, lockwasherDiameter 64mm (2.5 inch) with low profile ...
A range of rugged Whip Antennas from Low ...
Description:
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and ...