- RS-artikelnummer:
- 187-4965
- Tillv. art.nr:
- FLORENCE-BIO-WIDE-CASED-1CH-01.
- Tillverkare / varumärke:
- Intelligent Horticultural Solutions
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
5 931,04 kr
(exkl. moms)
7 413,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 5 931,04 kr |
2 - 4 | 5 723,33 kr |
5 + | 5 533,80 kr |
- RS-artikelnummer:
- 187-4965
- Tillv. art.nr:
- FLORENCE-BIO-WIDE-CASED-1CH-01.
- Tillverkare / varumärke:
- Intelligent Horticultural Solutions
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Florence range of products is specifically designed for low and no-sunlight applications, maximising growth potential whilst minimising both initial purchase costs and on-going running costs. Florence is no deeper than a standard fluorescent tube fitting, so replacing fluorescent now means you do not lose any growing space. The modular design enables very simple installation, and with a standard, 100-240V AC mains input, electrical installation is also quick and easy, further saving time and costs. Multiple recipes are available for the vast majority of horticultural applications.
Thin profile to maximise growing space
Size: 680mm x 105mm x 80mm ( length x width x height )
Incorporating industry leading LEDs from Osram Opto Semiconductors
Modular design for vertical or horizontal installations
Hanging and joining kits available
Size: 680mm x 105mm x 80mm ( length x width x height )
Incorporating industry leading LEDs from Osram Opto Semiconductors
Modular design for vertical or horizontal installations
Hanging and joining kits available
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Series | Florence |
Lens Angle | Wide |
Plant Growth Stage | Biomass |
Length | 680 mm |
Width | 105 mm |
Height | 80mm |
- RS-artikelnummer:
- 187-4965
- Tillv. art.nr:
- FLORENCE-BIO-WIDE-CASED-1CH-01.
- Tillverkare / varumärke:
- Intelligent Horticultural Solutions