Microchip AC164150, PIC32 VGA Camera Sensor PICtail Plus 5.7in Video Processor Daughter Board for PIC32 Starter Kit
- RS-artikelnummer:
- 798-3050
- Tillv. art.nr:
- AC164150
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 798-3050
- Tillv. art.nr:
- AC164150
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PIC32 VGA Camera Sensor PICTail™ Plus
The PIC32 VGA Camera Sensor (VCS) PICTail™ Plus (AC164150) is a demonstration board for evaluating Microchip Technologys basic surveillance and vision solutions using 32-bit microcontrollers. It can capture & process 8-bit gray scale or color images with up to 640x480 resolution. It interfaces to the I/O expansion board (DM320002) with PIC32 starter kits (DM320004 or DM320003-2), Graphics Controller PICTail™ Plus Epson S1D13517 Board (AC164127-7) and Graphics Display Truly 5.7 640x480 Board (AC164127-8).
640x480 VGA Color CMOS Sensor on our standard PICTail™ plus form factor
Based on the Omnivision OVM7690 CameraCubeChip™
Convenient test points for Video sync and Clock sync
Jumper configurable for display out or image transport over Ethernet
Typical Applications include Image capture, Processing and Connectivity
Based on the Omnivision OVM7690 CameraCubeChip™
Convenient test points for Video sync and Clock sync
Jumper configurable for display out or image transport over Ethernet
Typical Applications include Image capture, Processing and Connectivity
PIC32 Development Tools
Specifikationer
Attribute | Value |
---|---|
Diagonal Display Size | 5.7in |
Display Technology | Video Processor |
Kit Classification | Daughter Board |
Kit Name | PIC32 VGA Camera Sensor PICtail Plus |
For Use With | PIC32 Starter Kit |