- RS-artikelnummer:
- 194-3142
- Tillv. art.nr:
- PC F 85 T ENCLOSURE
- Tillverkare / varumärke:
- Fibox
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
410,14 kr
(exkl. moms)
512,68 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 410,14 kr |
10 - 14 | 389,66 kr |
15 + | 369,93 kr |
- RS-artikelnummer:
- 194-3142
- Tillv. art.nr:
- PC F 85 T ENCLOSURE
- Tillverkare / varumärke:
- Fibox
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Specifikationer
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 230 mm |
External Height | 85 mm |
External Width | 80 mm |
External Dimensions | 230 x 80 x 85mm |
IP Rating | IP66, IP67 |
Range | Piccolo |
Colour | Grey |
Lid Colour | Transparent |
IK Rating | IK08 |
RAL Code | RAL 7035 |
Gasket Material | Polyurethane |