- RS-artikelnummer:
- 174-8959
- Tillv. art.nr:
- PF24-4-17W
- Tillverkare / varumärke:
- Takachi Electric Industrial
Denna produkt har utgått
- RS-artikelnummer:
- 174-8959
- Tillv. art.nr:
- PF24-4-17W
- Tillverkare / varumärke:
- Takachi Electric Industrial
Lagstiftning och ursprungsland
Produktdetaljer
Flat designed plastic case with double detachable panels.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Specifikationer
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 165 mm |
External Height | 42.5 mm |
External Width | 240 mm |
External Dimensions | 165 x 240 x 42.5mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Series | PF |
Weight | 370.4g |