- RS-artikelnummer:
- 143-8908
- Tillv. art.nr:
- DRY100M1
- Tillverkare / varumärke:
- eldoLED
- RS-artikelnummer:
- 143-8908
- Tillv. art.nr:
- DRY100M1
- Tillverkare / varumärke:
- eldoLED
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
DRYverbox IP66 Enclosures
DRYverbox is an enclosure system which allows the easy configuration of standard LED drivers to meet the exact needs of applications and projects. DRYverbox is ideal for a wide range of lighting applications in architectural, commercial and industrial lighting and is also useful as a 'gear box' for general electronics.
DRYverbox is available to fit EldoLED drivers: SOLO 560/S,561/S, DUAL 560/S, POWER 561/S, SOLO 1060/s,1061/s, DUAL 1060/s, POWER 106/s and LINEAR LIN100S1.
DRYverbox is available to fit EldoLED drivers: SOLO 560/S,561/S, DUAL 560/S, POWER 561/S, SOLO 1060/s,1061/s, DUAL 1060/s, POWER 106/s and LINEAR LIN100S1.
Natural dimming, continuous to dark (HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback|Turn on time less than one second
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL 1310 and UL 8750
ENEC by DEKRA
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback|Turn on time less than one second
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL 1310 and UL 8750
ENEC by DEKRA
LINEARdrive gives you infinite colour control for low-voltage LED applications. Its dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis on LINEARdrive stands for unity - unity of the LINEARdrive working seamlessly together with LED modules, controls and intelligent luminaire elements.
Specifikationer
Attribute | Value |
---|---|
IP Rating | IP66 |
Series | DRYverbox |