RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LTC2602IMS8#PBF, 2-Channel Serial DAC, 8-Pin MSOP


100 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 50)

77,693 kr

(exkl. moms)

97,116 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
919-9941
Tillv. art.nr:
LTC2602IMS8#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
US
EnheterPer unitPer Tube*
50 - 20077,693 kr3 884,65 kr
250 - 45075,699 kr3 784,95 kr
500 +73,809 kr3 690,45 kr
*price indicative

Digital to Analogue Converters 16 Bit, Linear Technology


The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.


· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software


Digital to Analogue Converters - Linear Technology

AttributeValue
Resolution16 bit
Number of DAC Channels2
Digital Interface TypeSerial
Mounting TypeSurface Mount
Package TypeMSOP
Power Supply TypeSingle
Typical Single Supply Voltage2.5 → 5.5 V
Voltage ReferenceInternal
Pin Count8
Maximum Settling Time10µs
Output PolarityUnipolar
Full Scale Error±12LSB
Maximum Operating Temperature+85 °C
Length3mm
Minimum Operating Temperature-40 °C
Integral Nonlinearity Error±64LSB
Dimensions3 x 3 x 0.86mm
Width3mm
Height0.86mm