Linear Technology LTC2600CGNPBF, 8-Channel 16 bit Serial DAC, 16-Pin SSOP

  • RS-artikelnummer 919-8913
  • Tillv. art.nr LTC2600CGNPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 10µs
Maximum Operating Temperature +70 °C
Length 4.98mm
Height 1.501mm
Width 3.988mm
Dimensions 4.978 x 3.988 x 1.501mm
Integral Nonlinearity Error ±64LSB
Minimum Operating Temperature 0 °C
Tillfälligt slut i lager – restorder för leverans 2021-01-26
Pris (ex. moms) Each (In a Tube of 100)
199,163 kr
(exkl. moms)
248,954 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 +
199,163 kr
19 916,30 kr
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
From Microchip the MCP37210-200 and MCP37D10-200 devices are ...
Description:
From Microchip the MCP37210-200 and MCP37D10-200 devices are 12-bit pipelined Analogue-to-Digital Converters (ADC) that offer a maximum sample rate of 200 Msps. These ICs offer high precision measurements of fast input signals, featuring over 67 dB Signal-to-Noise Ratio (SNR) and ...
Description:
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output ...