Sök efter P/N

Analog Devices AD9117BCPZ, 2-Channel Serial DAC, 125Msps, 40-Pin LFCSP


2 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

166,89 kr

(exkl. moms)

208,61 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
806-8085
Tillv. art.nr:
AD9117BCPZ
Tillverkare / varumärke:
Analog Devices
EnheterPer unit
1 - 4166,89 kr
5 - 24161,24 kr
25 - 122152,39 kr
123 - 244148,44 kr
245 +144,92 kr

Digital to Analogue Converters 14 Bit, Analog Devices



AttributeValue
Resolution14 bit
Number of DAC Channels2
Digital Interface TypeParallel, Serial
Mounting TypeSurface Mount
Package TypeLFCSP
Power Supply TypeSingle
Conversion Rate125Msps
Typical Single Supply Voltage1.8 → 3.3 V
ArchitectureSegmented
Pin Count40
Maximum Settling Time11.5ns
Full Scale Error-2 → +2%FSR
Length6.1mm
Dimensions6.1 x 5.85 x 0.95mm
Width5.85mm
Height0.95mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Integral Nonlinearity Error±0.6 (Postcalibration) LSB, ±1.2 (Precalibration) LSB