Analog Devices AD5667RBRMZ-1, 2-Channel 16 bit Serial DAC, 10-Pin MSOP

  • RS-artikelnummer 806-5415
  • Tillv. art.nr AD5667RBRMZ-1
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7µs
Output Polarity Bipolar
Full Scale Error ±1LSB
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
Height 0.95mm
Integral Nonlinearity Error ±1LSB
Tillfälligt slut i lager – restorder för leverans 2020-09-30
Pris (ex. moms) Each
96,58 kr
(exkl. moms)
120,72 kr
(inkl. moms)
Enheter
Per unit
1 - 9
96,58 kr
10 - 24
86,86 kr
25 +
81,58 kr
Förpackningsalternativ: