Linear Technology LTC1650CS#PBF, 16 bit Serial DAC, 16-Pin SOIC

  • RS-artikelnummer 761-9121
  • Tillv. art.nr LTC1650CS#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.9LSB
Typical Dual Supply Voltage ±4.75 to ±5.25V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.01mm
Height 1.502mm
Width 3.988mm
Dimensions 10.008 x 3.988 x 1.502mm
Integral Nonlinearity Error ±16LSB
36 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
206,39 kr
(exkl. moms)
257,99 kr
(inkl. moms)
Enheter
Per unit
1 - 4
206,39 kr
5 - 9
185,81 kr
10 - 24
177,54 kr
25 +
171,33 kr
Förpackningsalternativ:
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...