Linear Technology LTC2600CGN#PBF, 8-Channel 16 bit Serial DAC, 16-Pin SSOP

  • RS-artikelnummer 757-8156
  • Tillv. art.nr LTC2600CGN#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.5 to 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 10µs
Maximum Operating Temperature +70 °C
Length 4.98mm
Width 3.988mm
Dimensions 4.978 x 3.988 x 1.501mm
Integral Nonlinearity Error ±64LSB
Height 1.501mm
Minimum Operating Temperature 0 °C
14 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
245,06 kr
(exkl. moms)
306,32 kr
(inkl. moms)
Enheter
Per unit
1 - 4
245,06 kr
5 - 24
232,86 kr
25 - 49
196,05 kr
50 +
190,91 kr
Förpackningsalternativ:
Related Products
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.