Analog Devices AD5453YRMZ, Serial DAC, 2.7Msps, 8-Pin MSOP

  • RS-artikelnummer 709-5901
  • Tillv. art.nr AD5453YRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 2.7Msps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 0.11µs
Full Scale Error ±2.5LSB
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +125 °C
Integral Nonlinearity Error ±2LSB
Width 3mm
31 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
102,16 kr
(exkl. moms)
127,70 kr
(inkl. moms)
Enheter
Per unit
1 - 9
102,16 kr
10 - 24
91,92 kr
25 +
86,55 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.