Resolution | 16 bit |
Number of DAC Channels | 1 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Conversion Rate | 40ksps |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V |
Voltage Reference | External, Internal |
Architecture | R-2R, Resistor String |
Pin Count | 24 |
Maximum Settling Time | 40µs |
Output Polarity | Bipolar, Unipolar |
Full Scale Error | ±0.2%FSR |
Maximum Operating Temperature | +85 °C |
Length | 7.8mm |
Width | 4.4mm |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.8 x 4.4 x 1mm |
Integral Nonlinearity Error | ±0.024%FSR |