Analog Devices AD5662ARJZ-2REEL7, Serial DAC, 1.2Msps, 8-Pin SOT-23

  • RS-artikelnummer 709-1577
  • Tillv. art.nr AD5662ARJZ-2REEL7
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Conversion Rate 1.2Msps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 8
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±1.5%FSR
Length 2.9mm
Integral Nonlinearity Error ±32LSB
Width 1.6mm
Minimum Operating Temperature -40 °C
Height 1.15mm
Dimensions 2.9 x 1.6 x 1.15mm
Maximum Operating Temperature +125 °C
400 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
55,22 kr
(exkl. moms)
69,02 kr
(inkl. moms)
Enheter
Per unit
1 - 29
55,22 kr
30 - 149
51,39 kr
150 - 749
47,77 kr
750 - 1499
44,05 kr
1500 +
40,22 kr
Förpackningsalternativ: