- RS-artikelnummer:
- 697-6931
- Tillv. art.nr:
- AD5744RCSUZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 697-6931
- Tillv. art.nr:
- AD5744RCSUZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifikationer
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 14 bit |
Full Scale Error | ±0.02%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Dual |
Dimensions | 7 x 7 x 1mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 697-6931
- Tillv. art.nr:
- AD5744RCSUZ
- Tillverkare / varumärke:
- Analog Devices