Analog Devices AD7801BRZ, Parallel DAC, 833ksps, 20-Pin SOIC W

  • RS-artikelnummer 523-8367
  • Tillv. art.nr AD7801BRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Single
Conversion Rate 833ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 20
Maximum Settling Time 2µs
Output Polarity Unipolar
Full Scale Error -0.75LSB
Maximum Operating Temperature +105 °C
Width 7.6mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±1LSB
Length 13mm
Dimensions 13 x 7.6 x 2.35mm
65 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
56,97 kr
(exkl. moms)
71,21 kr
(inkl. moms)
Enheter
Per unit
1 - 6
56,97 kr
7 - 18
53,15 kr
19 +
49,32 kr
Förpackningsalternativ: