- RS-artikelnummer:
- 191-6937
- Tillv. art.nr:
- MAX528CAG+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 191-6937
- Tillv. art.nr:
- MAX528CAG+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Now Available in Space-Saving SSOP
8 Buffered Noninverting Outputs
Buffer Disable Control
2 Pairs of Differential Reference Inputs
3-Wire Serial Interface
Single +5V or Dual ±5V Supply Operation (MAX529)
Low-Power Shutdown
Stable Driving Output Capacitance Loads
Applications
Digital Calibration
Digital Gain and Offset Adjustment
Microcontrolled Analog Outputs
Multiply Trim Pot Replacement
8 Buffered Noninverting Outputs
Buffer Disable Control
2 Pairs of Differential Reference Inputs
3-Wire Serial Interface
Single +5V or Dual ±5V Supply Operation (MAX529)
Low-Power Shutdown
Stable Driving Output Capacitance Loads
Applications
Digital Calibration
Digital Gain and Offset Adjustment
Microcontrolled Analog Outputs
Multiply Trim Pot Replacement
Specifikationer
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±1/2LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Maximum Settling Time | 3µs |
Digital Interface Type | Serial (3 Wire) |
Voltage Reference | External |
Typical Single Supply Voltage | 10.8 to 16.5 V |
Power Supply Type | Single |
Dimensions | 8.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
- RS-artikelnummer:
- 191-6937
- Tillv. art.nr:
- MAX528CAG+
- Tillverkare / varumärke:
- Maxim Integrated