Analog Devices AD5544BRSZ, 4-Channel DAC, 28-Pin SSOP

  • RS-artikelnummer 183-1885
  • Tillv. art.nr AD5544BRSZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

16-bit resolution INL of ±1 LSB (B Grade)
2 mA full-scale current ± 20%, with VREF = ±10 V
0.9 μs settling time to ±0.1%
12 MHz multiplying bandwidth
Midscale glitch of −1 nV-sec
Midscale or zero-scale reset
Four separate, 4-quadrant multiplying reference inputs
Compact 28-lead SSOP and 32-lead LFCSP
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Enhanced product change notification
V62/12663 DSCC Drawing Number
Applications
Automatic test equipment
Instrumentation
Digitally controlled calibration

Specifikationer
Attribute Value
Resolution 16 bit
Number of DAC Channels 4
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Pin Count 28
Maximum Settling Time 0.9µs
Output Polarity Bipolar
Full Scale Error ±10mV
Length 10.5mm
Maximum Operating Temperature +125 °C
Height 1.85mm
Width 5.6mm
Minimum Operating Temperature -40 °C
Dimensions 10.5 x 5.6 x 1.85mm
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
411,95 kr
(exkl. moms)
514,94 kr
(inkl. moms)
Enheter
Per unit
1 - 9
411,95 kr
10 +
385,17 kr
Förpackningsalternativ:
Related Products
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.