Analog Devices AD5644RBRMZ-3, 4-Channel Serial DAC, 250ksps, 10-Pin MSOP

  • RS-artikelnummer 159-7612
  • Tillv. art.nr AD5644RBRMZ-3
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 14 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 250ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 5µs
Output Polarity Bipolar
Full Scale Error ±1%FSR
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Operating Temperature +105 °C
Length 3.1mm
Width 3.1mm
Height 0.95mm
Integral Nonlinearity Error ±4LSB
Minimum Operating Temperature -40 °C
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
89,143 kr
(exkl. moms)
111,429 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
89,143 kr
4 457,15 kr
250 - 450
79,515 kr
3 975,75 kr
500 +
77,465 kr
3 873,25 kr
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...