Analog Devices AD9707BCPZ, Parallel DAC, 175Msps, 32-Pin LFCSP

  • RS-artikelnummer 158-1894
  • Tillv. art.nr AD9707BCPZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifikationer
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type LFCSP
Power Supply Type Single
Conversion Rate 175Msps
Typical Single Supply Voltage 1.8 V, 3.3 V
Voltage Reference External, Internal
Architecture Segmented
Pin Count 32
Maximum Settling Time 0.011µs
Output Polarity Unipolar
Full Scale Error ±2.7%FSR
Length 5mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 5 x 0.83mm
Height 0.83mm
Width 5mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±6.03LSB
Tillfälligt slut i lager – restorder för leverans 2021-01-11
Pris (ex. moms) Each (In a Tray of 490)
110,802 kr
(exkl. moms)
138,502 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
490 +
110,802 kr
54 292,98 kr
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...