Linear Technology LTC2630ISC6-LM12#TRMPBF, 12 bit Serial DAC, 6-Pin SC-70

  • RS-artikelnummer 151-3085
  • Tillv. art.nr LTC2630ISC6-LM12#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage.

Integrated Precision Reference
2.5V Full Scale 10ppm/°C (LTC2630-L)
4.096V Full Scale 10ppm/°C (LTC2630-H)
Maximum INL Error: 1 LSB (LTC2630A-12)
Low Noise: 0.7mVP-P, 0.1Hz to 200kHz
Guaranteed Monotonic over Temperature
Selectable Internal Reference or Supply as Reference
Low Power Operation: 180μA at 3V
Power Down to 1.8μA Maximum (C and I Grades)
Power-on Reset to Zero or Midscale Options
SPI Serial Interface
Double-Buffered Data Latches

Specifikationer
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (3 Wire)
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Typical Single Supply Voltage Maximum of 5.5 V
Voltage Reference Internal, Supply
Pin Count 6
Maximum Settling Time 4.8µs
Full Scale Error ±0.8%FSR
Width 1.35mm
Minimum Operating Temperature -40 °C
Length 2.2mm
Dimensions 2.2 x 1.35 x 1mm
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Height 1mm
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 500)
22,925 kr
(exkl. moms)
28,656 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 - 1000
22,925 kr
11 462,50 kr
1500 +
22,352 kr
11 176,00 kr
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistanceMaximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memoryRheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...