Maxim DS4412U+, 2-Channel 4 bit Serial DAC, 8-Pin μSOP

  • RS-artikelnummer 419-441
  • Tillv. art.nr DS4412U+
  • Tillverkare / varumärke Maxim
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual-Channel, I²C Adjustable Sink/Source Current DAC, Maxim Integrated

The DS4412 contains two I²C adjustable-current DACs that are each capable of sinking or sourcing current.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifikationer
Attribute Value
Resolution 4 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type μSOP
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Pin Count 8
Output Polarity Unipolar
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Integral Nonlinearity Error 1LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 3.05mm
Denna produkt har utgått