Analog Devices AD7655ASTZ, 16-Bit Parallel/Serial ADC, 48-Pin LQFP

  • RS-artikelnummer 912-7551
  • Tillv. art.nr AD7655ASTZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±6LSB
Dimensions 7 x 7 x 1.4mm
Length 7mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.4mm
Width 7mm
Tillfälligt slut i lager – restorder för leverans 2020-12-30
Pris (ex. moms) Each (In a Tray of 250)
138,05 kr
(exkl. moms)
172,56 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
250 +
138,05 kr
34 512,50 kr