Analog Devices AD7091R-5BRUZ, 12-bit Serial ADC, 20-Pin TSSOP

  • RS-artikelnummer 905-3505
  • Tillv. art.nr AD7091R-5BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (I2C)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 22.22ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TSSOP
Pin Count 20
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 1.25LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 6.6mm
Width 4.5mm
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
244 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
52,06 kr
(exkl. moms)
65,08 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 14
52,06 kr
104,12 kr
16 - 36
46,735 kr
93,47 kr
38 +
43,945 kr
87,89 kr
Förpackningsalternativ: