Linear Technology LTC1864CS8#PBF, 16-Bit Serial ADC Differential, Single Ended Input, 8-Pin SOIC

  • RS-artikelnummer 786-9871
  • Tillv. art.nr LTC1864CS8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifikationer
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 250ksps
Typical Single Supply Voltage 4.75 5.25 V
Package Type SOIC
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±6.5LSB
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.988mm
38 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
130,08 kr
(exkl. moms)
162,60 kr
(inkl. moms)
Enheter
Per unit
1 - 4
130,08 kr
5 - 24
123,56 kr
25 - 49
86,55 kr
50 +
82,10 kr
Förpackningsalternativ:
Related Products
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
The Microchip FTQFN package is a step up ...
Description:
The Microchip FTQFN package is a step up 8-pin surface mount 16, 14, and 12-bit, 1 Msps single-channel ADC family devices. It has an analogue supply voltage rating of 1.8. This is a highly efficient 2MHz switching frequency. It supports ...