Analog Devices AD7767BRUZ-2, 24-bit Serial ADC Differential Input, 16-Pin TSSOP

  • RS-artikelnummer 758-9853
  • Tillv. art.nr AD7767BRUZ-2
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 32ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±7.6ppm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +105 °C
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Width 4.5mm
163 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
169,78 kr
(exkl. moms)
212,22 kr
(inkl. moms)
Enheter
Per unit
1 - 4
169,78 kr
5 - 9
152,83 kr
10 - 24
146,00 kr
25 +
140,93 kr
Förpackningsalternativ:
Related Products
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
A range of 12-bit Analogue to Digital Converters ...
Description:
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types. ...
A range of 12-bit Analogue to Digital Converters ...
Description:
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types. ...
A range of 14-bit Analogue to Digital Converters ...
Description:
A range of 14-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types, and Pipelined and SAR architectures.