Sök efter P/N

Analog Devices AD7858ARZ, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin SOIC W


25 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

185,55 kr

(exkl. moms)

231,94 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
709-6875
Tillv. art.nr:
AD7858ARZ
Tillverkare / varumärke:
Analog Devices
EnheterPer unit
1 - 5185,55 kr
6 - 15169,77 kr
16 +163,59 kr

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices


AttributeValue
Resolution12-bit
Number of ADCs1
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Mounting TypeSurface Mount
Number of Input Channels8
Sampling Rate200ksps
ArchitectureSAR
Typical Single Supply Voltage5 V
Package TypeSOIC W
Pin Count24
Input Signal TypePseudo Differential, Single Ended
Input TypeVoltage
Integral Nonlinearity Error±1LSB
Maximum Operating Temperature+85 °C
Height2.35mm
Dimensions15.6 x 7.6 x 2.35mm
Width7.6mm
Minimum Operating Temperature-40 °C
Length15.6mm