Analog Devices AD7192BRUZ, 24-bit Serial ADC 4-Channel Differential, Pseudo Differential Input, 24-Pin TSSOP

  • RS-artikelnummer 709-6162
  • Tillv. art.nr AD7192BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 4
Digital Interface Type Serial (SPI)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 4.8ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±30ppm FSR
Width 4.4mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Length 7.8mm
Dimensions 7.8 x 4.4 x 1.05mm
Maximum Operating Temperature +105 °C
9 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
98,85 kr
(exkl. moms)
123,56 kr
(inkl. moms)
Enheter
Per unit
1 - 11
98,85 kr
12 - 30
94,51 kr
31 +
90,16 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.