Sök efter P/N

Analog Devices AD7689BCPZ, 16-Bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 20-Pin LFCSP


115 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

140,76 kr

(exkl. moms)

175,95 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
708-9974
Tillv. art.nr:
AD7689BCPZ
Tillverkare / varumärke:
Analog Devices
EnheterPer unit
1 - 4140,76 kr
5 - 24133,62 kr
25 - 122120,08 kr
123 - 244112,61 kr
245 +109,84 kr

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices


AttributeValue
Resolution16-bit
Number of ADCs1
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Number of Input Channels8
Mounting TypeSurface Mount
Sampling Rate250ksps
ArchitectureSAR
Typical Single Supply Voltage2.5 V, 3.3 V, 5 V
Package TypeLFCSP
Pin Count20
Input Signal TypeDifferential, Pseudo Differential, Single Ended
Input TypeVoltage
Integral Nonlinearity Error±1.5LSB
Dimensions4 x 4 x 0.83mm
Width4mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length4mm
Height0.83mm