Analog Devices AD7858LARSZ, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin SSOP
- RS-artikelnummer:
- 697-7133
- Tillv. art.nr:
- AD7858LARSZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 + | 145,14 kr |
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Number of Input Channels | 8 |
Mounting Type | Surface Mount |
Sampling Rate | 100ksps |
Architecture | SAR |
Typical Single Supply Voltage | 5 V |
Package Type | SSOP |
Pin Count | 24 |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB |
Width | 5.3mm |
Minimum Operating Temperature | -40 °C |
Height | 1.75mm |
Maximum Operating Temperature | +85 °C |
Length | 8.2mm |
Dimensions | 8.2 x 5.3 x 1.75mm |