Analog Devices AD9248BSTZ-20, 14-bit Parallel ADC Dual-Channel Differential, Single Ended Input, 64-Pin LQFP

  • RS-artikelnummer 629-3258
  • Tillv. art.nr AD9248BSTZ-20
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 20000ksps
Architecture Pipelined
Typical Single Supply Voltage 3 V
Package Type LQFP
Pin Count 64
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±4.5LSB
Length 7mm
Width 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2021-03-11
Pris (ex. moms) Each
312,99 kr
(exkl. moms)
391,24 kr
(inkl. moms)
Enheter
Per unit
1 - 9
312,99 kr
10 - 19
300,58 kr
20 +
292,52 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
8-/10-Bit ADC with 2.3 μs Conversion TimeOn-Chip Track ...
Description:
8-/10-Bit ADC with 2.3 μs Conversion TimeOn-Chip Track and HoldOperating Supply Range: 2.7 V to 5.5 V8-Bit Parallel Interface8-Bit + 2-Bit ReadAnalog Input Range: 0 V to VREFReference Input Range: 1.2 V to VDDSpecifications at 2.7 V–3.6 V and 5 ...
The AD7899 is a fast, low power, 14-bit ...
Description:
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 μs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...